Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4889AETO+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4577 |
| Your Part Number | |
| Technical Datasheet |
218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 10+ | $9.290 |
| 25+ | $8.650 |
| 50+ | $8.300 |
| 100+ | $7.960 |
| 250+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4889AETO+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4577 |
| Technical Datasheet | |
| PCI Bus Type | PCIe Switch |
| PCI IC Type | PCIe Switch |
| PCI Express Base Spec | - |
| IC Case / Package | TQFN |
| Digital IC Case | TQFN |
| No. of Pins | 42Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| PCI Bus Type | PCIe Switch |
|---|---|
| PCI Express Base Spec | - |
| Digital IC Case | TQFN |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| PCI IC Type | PCIe Switch |
|---|---|
| IC Case / Package | TQFN |
| No. of Pins | 42Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MAX4889AETO+
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
