| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4889AETO+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1713RL Cut Tape38AC1713 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 25+ | $5.090 |
| 50+ | $4.830 |
| 100+ | $4.340 |
| 250+ | $3.980 |
| 500+ | $3.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4889AETO+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1713RL Cut Tape38AC1713 |
| Technical Datasheet | |
| PCI IC Type | PCI Express Switch |
| PCI Bus Type | PCI Express Switch |
| PCI Express Base Spec | PCIe 1.0, PCIe 2.0 |
| Digital IC Case | TQFN |
| IC Case / Package | TQFN-EP |
| No. of Pins | 42Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4889AETO+T is a 5Gbps PCI Express® (PCIe) passive switch in 42 pin TQFN package. This high speed passive switch route PCI Express® (PCIe) data between two possible destinations. The MAX4889A is an octal single pole/double throw (8 x SPDT) switch ideal for switching four half lanes of PCIe data between four destinations. It features a single digital control input (SEL) to switch signal paths. Typically used in desktop computers, servers/storage area networks and laptops.
- Single supply range from 1.65V to 3.6V
- Operating temperature range from -40°C to 85°C
- Four half lanes configuration
- Low same-pair skew of 7ps
- Low 120µA (max) quiescent current
- Supports PCIe Gen I and Gen II data rates
- Flow through pin configuration for ease of layout
- Industry compatible pinout
- Desktop Computers; Laptops; Servers/Storage Area Networks
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| PCI IC Type | PCI Express Switch |
|---|---|
| PCI Express Base Spec | PCIe 1.0, PCIe 2.0 |
| IC Case / Package | TQFN-EP |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| PCI Bus Type | PCI Express Switch |
|---|---|
| Digital IC Case | TQFN |
| No. of Pins | 42Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MAX4889AETO+T
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |