
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 3000+ | $3.260 |
| 6000+ | $3.190 |
| 12000+ | $3.130 |
| 18000+ | $3.060 |
| 30000+ | $3.000 |
Product Information
Product Overview
The MAX485CUA+ is a low power RS485/RS422 transceiver in 8 pin µMAX package. It contains one driver and one receiver. The slew rate is not limited allowing it to transmit up to 2.5Mbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Designed for half duplex communication
- Features receiver/driver enable function
- Quiescent current is 300μA
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
4.75V
µMAX
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
1Receivers
1
2.5Mbps
5.25V
µMAX
32
Open
70°C
-
MAX485
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
