
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.580 | $6.58 |
| Total Price | $6.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.060 |
| 25+ | $4.680 |
| 50+ | $4.470 |
| 100+ | $4.260 |
| 250+ | $4.060 |
| 500+ | $3.940 |
| 1000+ | $3.840 |
Product Information
Product Overview
The MAX483ECSA+T is a ±15KV ESD protected, slew rate limited, low power RS485/RS422 transceiver in 8 pin NSOIC package. This device is used as a low power transceiver for RS485 and RS422 communications in harsh environments. The driver output and receiver input is protected against ±15KV electro static discharge (ESD) shocks without latch-up. The reduced slew rate driver minimizes EMI and reduces reflections caused by improperly terminated cables, thus allowing error free data transmission up to 250Kbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Designed for half duplex communication
- Low current shutdown mode consume 0.5μA current
- Features receiver/driver enable function
- Quiescent current is 120μA
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
NSOIC
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceiver
RS422, RS485
1Drivers
250Kbps
5.25V
NSOIC
32
Open
70°C
-
MAX483E
Technical Docs (2)
Alternatives for MAX483ECSA+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
