Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4831ELT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1708RL Cut Tape38AC1708 |
| Your Part Number | |
| Technical Datasheet |
598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.170 | $9.17 |
| Total Price | $9.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 25+ | $6.620 |
| 50+ | $6.340 |
| 100+ | $6.050 |
| 250+ | $5.940 |
| 500+ | $5.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4831ELT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1708RL Cut Tape38AC1708 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 120mA |
| On State Resistance | 1.4ohm |
| IC Case / Package | UDFN |
| No. of Pins | 6Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | UDFN |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 1.4ohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 120mA |
| IC Case / Package | UDFN |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | UDFN |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
