MAX481ESA+
RS422/RS485 Transceiver, 2.5Mbps, Half Duplex, 1 Receiver/Transmitter, 4.75 to 5.25V Supply, NSOIC-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $5.180 |
| 25+ | $4.790 |
| 50+ | $4.580 |
| 100+ | $4.370 |
| 250+ | $4.280 |
Product Information
Product Overview
MAX481ESA+ is a half-duplex, low-power transceiver for RS-485 and RS422 communication. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. It is used in applications such as low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- 2.5Mbps data rate, low power shutdown, receiver/driver enable
- Quiescent current is 300μA typical at (VCC = 5V ±5%)
- 32 number of receivers on bus
- Input current is ±2µA maximum at (DE, DI, active-low RE, VCC = 5V ±5%)
- Receiver input hysteresis is 70mV typical at (VCM = 0V, VCC = 5V ±5%)
- Driver rise or fall time is 15ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver input to output is 90ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver short-circuit current is 95mA maximum at (VCC = 5V ±5%, 0V ≤ VO ≤ VCC)
- Operating temperature range from -40°C to +85°C
- 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Line Driver / Receiver
1Receivers
1
2.5Mbps
SOIC
NSOIC
32
Open
85°C
-
MAX481E
Technical Docs (2)
Alternatives for MAX481ESA+
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
