
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX481EESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4527 |
| Your Part Number | |
| Technical Datasheet |
500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $6.780 |
| 25+ | $6.290 |
| 50+ | $6.020 |
| 100+ | $5.750 |
| 250+ | $5.640 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX481EESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4527 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 2.5Mbps |
| Supply Voltage Min | 4.75V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 5.25V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 32 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX481E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX481EESA+ is a ±15KV ESD protected, low power RS485/RS422 transceiver in 8 pin NSOIC package. This device is used as a low power transceiver for RS485 and RS422 communications in harsh environments. The driver output and receiver input is protected against ±15KV electro static discharge (ESD) shocks without latch-up. The slew rate is not limited allowing it to transmit up to 2.5Mbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Designed for half duplex communication
- Low current shutdown mode consume 0.5μA current
- Features receiver/driver enable function
- Quiescent current is 300μA
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| Data Rate Max | 2.5Mbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX481E |
Technical Docs (2)
Alternatives for MAX481EESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
