Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4764EUB+TCopy
Newark Part No.
Re-Reel73Y4505
Cut Tape73Y4505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4764EUB+TCopy
Newark Part No.
Re-Reel73Y4505
Cut Tape73Y4505
Technical Datasheet
IC FunctionAudio Clickless Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageµMAX
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.6ohm
On Resistance Max0.85ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Audio Clickless Switch
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
µMAX
No. of Channels
2Channels
On Resistance Max
0.85ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
10Pins
On Resistance Typ
0.6ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4764EUB+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
