
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.370 | $6.37 |
| Total Price | $6.37 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 25+ | $4.520 |
| 50+ | $4.320 |
| 100+ | $4.120 |
| 250+ | $3.970 |
| 500+ | $3.890 |
| 1000+ | $3.810 |
| 2500+ | $3.730 |
Product Information
Product Overview
The MAX4684EUB+T is a low on-resistance, low voltage, dual SPDT analogue switch in 10 pin µMAX package. The analogue switch operates from a single +1.8V to +5.5V supply. The MAX4684 features a 0.5ohm (max) RON for its NC switch and a 0.8ohm (max) RON for its NO switch at a +2.7V supply. It features break before make switching action (2ns) with tON = 50ns and tOFF = 40ns at +3V. The digital logic inputs are 1.8V logic-compatible with a +2.7V to +3.3V supply. Typical applications include speaker headset switching, MP3 players, power routing, relay replacement, audio and video signal routing, PCMCIA cards, cellular phones and modems.
- Rail to rail signal handling
- Operating temperature range from -40°C to 85°C
- Low crosstalk is -68dB (100KHz)
- High off isolation is -64dB (100KHz)
- Total harmonic distortion is 0.03%
- Maximum supply current is 50nA
- Low leakage current is 1nA (max) at TA = +25°C
- RON match between channels is 0.06ohm
Applications
Signal Processing, Industrial, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Alternatives for MAX4684EUB+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
