Print Page
MAX4662EAE+
Analogue Switch, 4 Channels, SPST - NO, 2.5 ohm, 4.5V to 36V, ± 4.5V to ± 20V, SSOP, 16 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4662EAE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6330
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
| 10+ | $14.300 |
| 25+ | $13.720 |
| 50+ | $13.150 |
| 100+ | $12.570 |
| 250+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4662EAE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6330
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 36V, ± 4.5V to ± 20V
Supply Voltage Range4.5V to 36V, ± 4.5V to ± 20V
IC Case / PackageSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.7ohm
On Resistance Max2.5ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.5ohm, quad, SPST, CMOS analogue switch
- Guaranteed RON match between channels (0.5ohm max)
- Four normally open (NO) switches
- Guaranteed RON flatness over specified signal range (0.5ohm max)
- Rail to rail signal handling
- <gt/> 2KV ESD protection per Method 3015.7
- TTL/CMOS-compatible control inputs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 36V, ± 4.5V to ± 20V
IC Case / Package
SSOP
No. of Channels
4Channels
On Resistance Max
2.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 36V, ± 4.5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
1.7ohm
Switch Configuration
SPST - NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
