Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4659EUA+
Newark Part No.75Y6329
Your Part Number
Technical Datasheet
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $5.630 |
| 25+ | $5.300 |
| 50+ | $4.960 |
| 100+ | $4.760 |
| 250+ | $4.540 |
| 500+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4659EUA+
Newark Part No.75Y6329
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 4.5V to ± 20V
Supply Voltage Range± 4.5V to ± 20V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ18ohm
On Resistance Max25ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 4.5V to ± 20V
IC Case / Package
MSOP
No. of Channels
1Channels
On Resistance Max
25ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 4.5V to ± 20V
No. of Pins
8Pins
On Resistance Typ
18ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability