Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4659ESA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y4421RL
Cut Tape73Y4421
Your Part Number
2,264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.280 | $7.28 |
| Total Price | $7.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 25+ | $5.240 |
| 50+ | $5.020 |
| 100+ | $4.790 |
| 250+ | $4.680 |
| 500+ | $4.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4659ESA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y4421RL
Cut Tape73Y4421
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 4.5V to ± 20V
Supply Voltage Range9V to 40V, ± 4.5V to ± 20V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ18ohm
On Resistance Max50ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
9V to 40V, ± 4.5V to ± 20V
IC Case / Package
NSOIC
No. of Channels
1Channels
On Resistance Max
50ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 4.5V to ± 20V
No. of Pins
8Pins
On Resistance Typ
18ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX4659ESA+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
