
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 3000+ | $3.710 |
| 6000+ | $3.640 |
| 12000+ | $3.560 |
| 18000+ | $3.490 |
| 30000+ | $3.410 |
Product Information
Product Overview
The MAX4636EUB+ is a fast, low voltage, dual 4ohm SPDT CMOS analogue switch in 10 pin µMAX package. This single pole/double-throw SPDT analogue switch operates with supply voltages from +1.8V to +5.5V. It uses little board space and has low power consumption ensuring minimal impact on your power budget. The analogue signal range extends to the supply rails. IC has an inverted logic compared to MAX4635. High switching speeds, 1ohm on-resistance flatness and low power consumption makes this device ideal for communications, audio/video signal routing and battery operated devices.
- On-resistance (RON) of 5.5ohm at +3V supply, 4ohm (max) +5V supply
- Operating temperature range from -40°C to 85°C
- RON matching between channels is 0.2ohm max at +5V supply
- Flatness over signal range is 1ohm (max) with +5V supply
- Fast switching speed of 14ns (max) turn-on time, 6ns (max) turn-off time at 5V supply
- Rail to rail signal handling
- Low crosstalk of -67dB at 1MHz
- High off isolation of -65dB at 1MHz
- Total harmonic distortion is 0.1%
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
µMAX
2Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
10Pins
2.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
