
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.460 |
| 10+ | $11.390 |
| 25+ | $10.780 |
| 50+ | $10.160 |
| 100+ | $9.780 |
| 250+ | $9.370 |
Product Information
Product Overview
The MAX4621ESE+ is a dual, low voltage, single supply, precision, 5ohm high-speed analogue switch in 16 pin NSOIC package. The single-pole/single throw (SPST) MAX4621 dual switch is normally open (NO). It offers low 5ohm on-resistance to match to within 0.5ohm between channels and to remain flat over the full analogue signal range (0.5ohm max). It also offers low leakage (<lt/>500pA at +25°C, <lt/>5nA at +85°C) and fast switching times (turn-on time <lt/>250ns, turn-off time <lt/>200ns). This analogue switch is ideal in low-distortion applications and is the preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements, use less board space and are more reliable than mechanical relays. Typical applications include reed relay replacement, military radios, test equipment PBX, PABX systems, communication systems, audio-signal routing and data-acquisition systems.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 18V
NSOIC
2Channels
8ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 18V
16Pins
3ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
