
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4582CSE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4321 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 3000+ | $2.190 |
| 6000+ | $2.150 |
| 12000+ | $2.100 |
| 18000+ | $2.060 |
| 30000+ | $2.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4582CSE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4321 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 50ohm |
| On Resistance Max | 450ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4582CSE+ is a low voltage CMOS two 4 channel analogue multiplexer in 16 pin NSOIC package. This device can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies. It is used in battery operated equipment, low voltage and data acquisition systems.
- Supply voltage range from 2V to 12V and ±2V to ±6V
- Operating temperature range from 0°C to 70°C
- Low distortion of less than 0.02% (600 ohm)
- High off isolation of less than -74dB (50 ohm)
- Maximum switch on-resistance of 450 ohm at TA = 25°C (single +3V supply)
- Maximum switch on-resistance match between channels is 4ohm at TA = +25°C (dual supply)
- Low off leakage current of 1nA at TA = 25°C (single +3V supply)
- Maximum switch on-resistance flatness is 10 ohm at TA = 25°C (dual supply)
- Low on-leakage current of 1nA at TA= 25°C (single +3V supply)
- Low crosstalk of less than -96dB
Applications
Signal Processing, Communications & Networking, Audio, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| IC Case / Package | NSOIC |
| No. of Channels | 2Channels |
| On Resistance Max | 450ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| No. of Pins | 16Pins |
| On Resistance Typ | 50ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
