
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 3000+ | $3.430 |
| 6000+ | $3.200 |
| 12000+ | $3.060 |
| 18000+ | $3.050 |
| 30000+ | $2.990 |
Product Information
Product Overview
The MAX4575EUA+ is a ±15KV ESD protected, low voltage, dual, SPST CMOS analogue switch in 8 pin µMAX package. The normally open (NO) pins of this switch are protected against ±15KV ESD without latch-up or damage. The off leakage current is 0.5nA at +25°C. This analogue switch is suitable for low distortion audio applications and it is preferred solution over mechanical relays in automated test equipment or applications where current switching is required. It has low power requirements (0.5µW) and requires less board space. The MAX4575 is more reliable than mechanical relays. It is controlled by TTL/CMOS input voltage levels. The device maximum on-resistance is 70 ohm and matched between switches to 2ohm and flat (4ohm) over the specified signal range at TA = 25°C with single 5V supply. It is used in battery powered systems, audio and video signal routing, low voltage data acquisition systems, sample and hold circuits, communications circuits and relay replacement applications.
- Supply voltage range from 2V to 12V
- Operating temperature range from -40°C to 85°C
- Off isolation of -75dB at f = 1MHz with single 5V supply
- Pin compatible with MAX4541 device
- Crosstalk of -90dB at f = 1MHz with single 5V supply
- Low distortion of 0.015% and -3dB bandwidth of grater than 300MHz
- Positive supply current of 1µA
- Rail to rail signal range
- ±15KV (HBM), ±15KV (IEC 1000-4-2 air gap discharge) and ±8KV (IEC 1000-4-2 contact discharge) ESD
- Charge injection of 4pC at CL = 1nF with single 5V supply
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 12V
µMAX
2Channels
120ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
2V to 12V
8Pins
45ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
