Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.300 |
| 25+ | $1.300 |
| 50+ | $1.300 |
| 100+ | $1.300 |
| 250+ | $1.300 |
| 500+ | $1.300 |
Product Information
Product Overview
The MAX4559EEE+ is a ±15KV ESD protected, low voltage, dual 4 to 1 CMOS analogue multiplexer in 16 pin QSOP package. Each switch is protected against ±15KV electrostatic discharge (ESD) shock without latch-up or damage. This CMOS device can operate continuously from dual supplies of ±2V to ±6V or from a +2V to +12V single supply. Each switch can handle Rail-to-Rail® analogue signals. The off leakage current is only 1nA at +25°C or 10nA at +85°C max. All digital inputs have +0.8V to +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single +5V supply or dual ±5V supplies. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems, communications circuits and high ESD environments.
- Maximum on-resistance is 220 ohm with single +5V supply and 160 ohm with ±5V supply
- Operating temperature range from -40°C to 85°C
- RON match between channels is 2ohm
- Low distortion is less than 0.02% (600 ohm), low crosstalk is less than -93dB (50 ohm)
- High off isolation is less than -96dB (50 ohm)
- Pin-compatible with industry-standard 74HC4052
- Guaranteed low leakage currents, 1nA off-leakage and on-leakage (at +25°C)
- TTL-compatible inputs with +5V/±5V supplies
- ±15KV (human body model), ±12KV (IEC 1000-4-2, air-gap discharge) ESD-protected
- ±8KV (IEC 1000-4-2, contact discharge) ESD protected
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2V to 12V, ± 2V to ± 6V
QSOP
2Channels
160ohm
4:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
110ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate