Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4556ESE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1670
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
| 5+ | $27.970 |
| 10+ | $25.450 |
| 25+ | $24.250 |
| 50+ | $23.050 |
| 100+ | $22.310 |
| 250+ | $21.530 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4556ESE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1670
Technical Datasheet
IC FunctionForce Sense Analogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 4.5V to ± 20V
Supply Voltage Range9V to 40V, ± 4.5V to ± 20V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ3.8ohm
On Resistance Max6ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Force Sense Analogue Switch
Supply Voltage Range
9V to 40V, ± 4.5V to ± 20V
IC Case / Package
NSOIC
No. of Channels
3Channels
On Resistance Max
6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 4.5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
3.8ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
