Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4552CEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1669
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $6.060 |
| 25+ | $5.620 |
| 50+ | $5.380 |
| 100+ | $5.130 |
| 250+ | $4.950 |
| 500+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4552CEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1669
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 12V, ± 2V to ± 6V
Supply Voltage Range2V to 12V, ± 2V to ± 6V
IC Case / PackageQSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ80ohm
On Resistance Max120ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 12V, ± 2V to ± 6V
IC Case / Package
QSOP
No. of Channels
4Channels
On Resistance Max
120ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2V to 12V, ± 2V to ± 6V
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
SPST - NO
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
