
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4528CUA+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73Y4257 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 3000+ | $2.540 |
| 6000+ | $2.490 |
| 12000+ | $2.440 |
| 18000+ | $2.390 |
| 30000+ | $2.340 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4528CUA+Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73Y4257 |
| Technical Datasheet | |
| IC Function | Phase Reversal Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2.7V to 12V, ± 2.7V to ± 6V |
| Supply Voltage Range | 2.7V to 12V, ± 2.7V to ± 6V |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 70ohm |
| On Resistance Max | 110ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4528CUA+ is a low voltage, phase reversal CMOS analogue switch in 8 pin µMAX package. It is configured as a phase reversal switch and optimized for high speed applications such as chopper amplifiers. Each switch can handle rail to rail analogue signals. The leakage current is 0.5nA at +25°C and 20nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility. The MAX4528 is used in chopper stabilized amplifiers, balanced modulators/demodulators, data acquisition, test equipment and audio signal routing applications.
- Supply voltage range from 2.7V to 12V, ±2.7V to ±6V
- Operating temperature range from 0°C to 70°C
- Transition time is less than 100ns with ±5V supplies
- Maximum current consumption of 1μA
- Greater than 2KV ESD protection per method 3015.7
- Maximum on-resistance of 900 ohm at TA = +25°C (+3V single supply)
- Maximum on-resistance flatness is 15 ohm with ±5V dual supply
- Charge injection of 1pC at CL = 1.0nF (+3V single supply)
- Maximum on-resistance match is 7ohm at TA = +25°C (±5V dual supply)
- Break before make time delay of 150ns with +3V single supply
Applications
Signal Processing
Technical Specifications
| IC Function | Phase Reversal Analogue Switch |
|---|---|
| Supply Voltage Range | 2.7V to 12V, ± 2.7V to ± 6V |
| IC Case / Package | µMAX |
| No. of Channels | 2Channels |
| On Resistance Max | 110ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2.7V to 12V, ± 2.7V to ± 6V |
| No. of Pins | 8Pins |
| On Resistance Typ | 70ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
