
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4524EUB+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73Y4243 |
| Your Part Number | |
| Technical Datasheet |
600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $5.900 |
| 25+ | $5.550 |
| 50+ | $5.200 |
| 100+ | $4.990 |
| 250+ | $4.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4524EUB+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73Y4243 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer/Demultiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2V to 12V |
| Supply Voltage Range | 2V to 12V |
| IC Case / Package | µMAX |
| No. of Pins | 10Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 90ohm |
| On Resistance Max | 400ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4524EUB+ is a low voltage, single supply multiplexer in 10 pin µMAX package. This CMOS analogue switches configured as a 4-channel multiplexer/demultiplexer and has an inhibit input to simultaneously open all signal paths. Device operates from a single supply of +2V to +12V and optimized for operation with +3V or +5V supplies. On-resistance is 200 ohm with a +5V supply and 500 ohm with a +3V supply. Each switch can handle rail to rail analogue signals. The off-leakage current is only 2nA at +25°C or 20nA at +85°C. Digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply. It is used in battery operated equipment, low-voltage data-acquisition systems and communications circuits.
- Power supply current is +10µA at V+ = 5.5V, VADD = VINH = V+ or 0V
- Operating temperature range from -40°C to 85°C
- Total harmonic distortion is 0.2% at RL = 600 ohm, VCOM = 2.5Vp-p, 20Hz to 20kHz
- Off-isolation of -75dB at RL = 50 ohm, f = 1MHz
- Maximum charge injection is 5pC at C = 1nF, RS = 0Ω, VS = 2.5V
- Break before make time is 20ns at VNO_ = 3V, RL = 300 ohm, CL = 35pF
Applications
Signal Processing, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer/Demultiplexer |
|---|---|
| Supply Voltage Range | 2V to 12V |
| IC Case / Package | µMAX |
| No. of Channels | 1Channels |
| On Resistance Max | 400ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 2V to 12V |
| No. of Pins | 10Pins |
| On Resistance Typ | 90ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MAX4524EUB+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
