
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 3000+ | $2.050 |
| 6000+ | $2.010 |
| 12000+ | $1.990 |
| 18000+ | $1.980 |
| 30000+ | $1.970 |
Product Information
Product Overview
The MAX4522CSE+ is a quad, low voltage, SPST analogue switch in 16 pin NSOIC package. It has on-resistance (100 ohm max) is matched between switches to 4ohm max and is flat (12ohm max) over the specified signal range. Each switch can handle rail to rail analogue signals. The off-leakage current is only 1nA at +25°C and 10nA at +85°C. It is fully specified for single +2.7V operation. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. It is used in battery-operated equipment, data acquisition, test equipment, avionics, audio signal routing and networking.
- CMOS switch operates with ±2V to ±6V dual power supplies or single supply between +2V and +12V
- Low power consumption is less than 1μW
- Pin compatible with industry standard DG212
- Greater than 2KV ESD protection per method 3015.7
- Off-isolation is -90dB (RL = 50 ohm, CL = 15pF, VN_ = 1VRMS, f = 100KHz)
- Channel to channel crosstalk is -90dB (RL = 50 ohm, CL = 15pF, VN_ = 1VRMS, f = 100KHz)
- Maximum charge injection is 5pC
- Turn-on time is 45ns and turn-off time is 15ns (dual supplies)
- Operating temperature range from 0°C to 70°C
- Audio-Signal Routing; Avionics; Battery-Powered Applications; Data Acquisition; Networking; Test Equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 12V, ± 2V to ± 6V
NSOIC
4Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
65ohm
SPST - NO
Parallel
0°C
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
