
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4515CUK+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel73Y4220RL Cut Tape73Y4220 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.160 |
| 50+ | $2.050 |
| 100+ | $1.940 |
| 250+ | $1.840 |
| 500+ | $1.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4515CUK+TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel73Y4220RL Cut Tape73Y4220 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2V to 12V |
| Supply Voltage Range | 2V to 12V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 10ohm |
| On Resistance Max | 50ohm |
| Switch Configuration | SPST - NC |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4515CUK+T is a low voltage, low on-resistance, SPST CMOS analogue switch in 5 pin SOT-23 package. This single supply analogue switch can operate continuously with single supply between +2V and +12V. It can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 20nA at +85°C maximum. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using +5V supply. The MAX4515 is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems and PCMCIA cards modems.
- Supply current of 1μA at TA = +25°C
- Operating temperature range from 0°C to 70°C
- Normally closed (NC) switch configuration
- Low on-leakage current of 2nA at +25°C and 40nA at +85°C with single 5V supply
- Low charge injection of 4pC at TA = +25°C with single 3V supply
- Fast switching speed with tON = 150ns and tOFF = 100ns (single 3V supply)
- Break before make operation (tON <gt/> tOFF at +5V)
- Maximum on-resistance of 50 ohm at TA = +25°C with single 3V supply
- Maximum on-resistance flatness of 3ohm at TA = +25°C with single 5V supply
- Off isolation of ≤-90dB at f = 100KHz with single 5V supply
Applications
Signal Processing, Communications & Networking, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 2V to 12V |
| IC Case / Package | SOT-23 |
| No. of Channels | 1Channels |
| On Resistance Max | 50ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 2V to 12V |
| No. of Pins | 5Pins |
| On Resistance Typ | 10ohm |
| Switch Configuration | SPST - NC |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
