
Product Information
Product Overview
The MAX4513ESE+ is a quad, rail to rail, fault-protected, SPST analogue switch in 16 pin NSOIC package. The CMOS switch features fault-protected inputs and Rail to Rail® signal handling capability. The normally open (NO_) and normally closed (NC_) terminals are protected from overvoltage faults up to 36V during power-up or power-down. During a fault condition, the NO_ or NC_ terminal becomes an open circuit and only nanoamperes of leakage current flow from the source, but the switch output (COM_) furnishes up to 10mA of the appropriate polarity supply voltage to the load. This ensures unambiguous rail to rail outputs when a fault begins and ends. On-resistance is 175ohm max and is matched between switches to 10 ohm max. The off-leakage current is only 0.5nA at +25°C and 10nA at +85°C. Typical applications include ATE equipment, data acquisition, industrial and process-control systems, avionics and redundant/backup systems.
- ±4.5V to ±18V dual supplies, +9V to +36V single supply
- All switches off with power off
- Output clamped to appropriate supply voltage during fault condition(no transition glitch)
- No power supply sequencing required
- Low power consumption less than 2mW
- Two normally closed and two normally open switches
- Pin-compatible with industry-standard DG413, DG213
- TTL and CMOS compatible logic inputs with single +9V to +15V or ±15V supplies
- Maximum charge injection is 5pC, turn-on time is 350ns and turn-off time 200ms at 25°C (dual supply)
- Operating temperature range from -40°C to +85°C
- Automated Test Equipment (ATE); Avionics; Data Acquisition; Industrial and Process Control Systems; Redundant/Backup Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 36V, ± 4.5V to ± 18V
NSOIC
4Channels
160ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 18V
16Pins
125ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
