
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 10+ | $9.150 |
| 25+ | $8.660 |
| 50+ | $8.160 |
| 100+ | $7.850 |
| 250+ | $7.530 |
Product Information
Product Overview
The MAX4512ESE+ is a quad, rail to rail, fault protected, SPST analogue switch in 16 pin NSOIC package. This switch has fault protected inputs and rail to rail signal handling capability, this traditional fault protected CMOS analogue switch with unusual operation is constructed by three series FETs. The device is pin compatible with industry standard DG201 and DG411 and terminals are protected from overvoltage faults up to ±36V during power-up and power-down. It is used in communication systems, data acquisition, avionics and redundant/backup systems.
- Supply voltage range is 9V to 36V, ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- No power supply sequencing required
- All switches off with power off
- Output clamped to appropriate supply voltage during fault condition, no transition glitch
- Maximum signal path with ±15V supplies is 175ohm
- Four normally open (NO) switches
- Fault protection with power off is ±40V
- Fault protection with ±15V supplies is ±36V
- TTL and CMOS compatible logic inputs
- Automated Test Equipment (ATE); Avionics; Data Acquisition; Industrial and Process Control Systems; Redundant/Backup Systems
Applications
Signal Processing, Industrial, Test & Measurement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 36V, ± 4.5V to ± 18V
NSOIC
4Channels
390ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 18V
16Pins
125ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
