Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 10+ | $11.680 |
| 25+ | $11.390 |
| 50+ | $9.320 |
Product Information
Product Overview
The MAX4509CSE+ is a fault protected, high voltage, dual 4 to 1 multiplexer with output clamps in 16 pin NSOIC package. It operates with dual supplies of ±4.5V to ±20V or a single supply of +9V to +36V. This multiplexer features fault-protected inputs, rail to rail signal handling capability and overvoltage clamping at 150mV beyond the rails. It offers ±40V overvoltage protection with supplies off and ±25V protection with supplies on. On-resistance is 400 ohm max and matched between channels to 15ohm max. All digital inputs have TTL logic thresholds ensuring both TTL and CMOS logic compatibility when using a single +12V supply or dual ±15V supplies. It is pin compatible with industry standard DG509 device. Typical applications include data acquisition systems, signal routing and redundant/backup systems.
- Normally open switches
- Operating temperature range from 0°C to 70°C
- No power supply sequencing required and all channels off with power off
- Maximum on-resistance of 950 ohm at TA = +25°C with single +12V supply
- No off leakage current of 0.01nA at 25°C with single +12V supply
- 1Kohm output clamp resistance during overvoltage
- Fault response time of 20ns & channel to channel crosstalk of -62dB at 25°C with single +12V supply
- Charge injection of 2pC and off-isolation of -70dB at 25°C with single +12V supply
- Output clamped to appropriate supply voltage during fault condition
- 35ohm maximum on-resistance match between channels with single +12V supply
Applications
Signal Processing, Industrial, Avionics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
9V to 36V, ± 4.5V to ± 20V
NSOIC
2Channels
950ohm
4:1
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 20V
16Pins
300ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate