Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4505EUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4208RL
Cut Tape73Y4208
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.290 | $6.29 |
| Total Price | $6.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 25+ | $4.440 |
| 50+ | $4.230 |
| 100+ | $4.020 |
| 250+ | $3.850 |
| 500+ | $3.780 |
| 1000+ | $3.760 |
| 2500+ | $3.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4505EUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4208RL
Cut Tape73Y4208
Technical Datasheet
Supply Voltage Min9V
Supply Voltage Max36V
IC Package TypeSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fault protected, high voltage signal line protector in 5 pin SOT-23 package
- Overvoltage protection (±40V with power off, ±36V with power on)
- Open signal paths with power off
- Output clamps to either rail with an input overvoltage
- 100 ohm maximum on-resistance, 10ns overvoltage turn-on delay
- No latch-up during power sequencing
- Fault protected input and rail-to-rail signal handling capability
- 500 ohm output clamp resistance during overvoltage
- Protects unipolar/bipolar analogue signals using unipolar (9-36V) or bipolar (±8V to ±18V) supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Fault Protected, High-Voltage Signal-Line Protector
Supply Voltage Max
36V
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
9V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
