
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4494AKA+TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel73Y4202RL Cut Tape73Y4202 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.080 | $5.08 |
| Total Price | $5.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 25+ | $3.560 |
| 50+ | $3.390 |
| 100+ | $3.220 |
| 250+ | $3.070 |
| 500+ | $3.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4494AKA+TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel73Y4202RL Cut Tape73Y4202 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 5MHz |
| Slew Rate Typ | 3V/µs |
| Supply Voltage Range | ± 2.25V to ± 5.5V, 4.5V to 11V |
| Supply Voltage Range | ± 2.25V to ± 5.5V, 4.5V to 11V |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 300µV |
| Input Bias Current | 0.2µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 5MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 3V/µs |
Product Overview
The MAX4494AKA+T is a low power, general purpose, dual supply, rail to rail dual op-amp in 8 pin SOT-23 package. The dual operational amplifier is designed for use in systems powered with dual supplies from ±2.25V to ±5.5V or with a single supply of +4.5V to +11V. This op-amp provides a unity gain bandwidth of 5MHz with only 770μA of quiescent current per amplifier. The wide input common-mode range extends from 200mV beyond the negative rail to within 1.5V of the positive supply rail while the output swings within 10mV (RL = 100Kohm) of either rail. This amplifier has excellent (110dB) open-loop gain with very low THD+N of 0.002% (f = 1KHz). Typical applications include battery powered systems, DAC output amplifiers, voltage reference generators and signal conditioning.
- No phase reversal for overdriven inputs
- Operating temperature range from -40°C to 125°C
- Input offset voltage drift is 3μV/°C
- Input bias current is 0.2μA and input offset current is 5nA
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 3V/µs |
| Supply Voltage Range | ± 2.25V to ± 5.5V, 4.5V to 11V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 0.2µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 5MHz |
| Slew Rate | 3V/µs |
| Gain Bandwidth Product | 5MHz |
|---|---|
| Supply Voltage Range | ± 2.25V to ± 5.5V, 4.5V to 11V |
| IC Case / Package | SOT-23 |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 300µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
