
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.010 |
| 25+ | $2.770 |
| 50+ | $2.640 |
| 100+ | $2.500 |
| 300+ | $2.400 |
| 500+ | $2.300 |
Product Information
Product Overview
The MAX4489ASA+ is a low noise, low distortion, wide band, rail to rail operational amplifier (op-amp) in 8 pin NSOIC package. This dual op-amp with 42MHz gain bandwidth (GBW) operates in single supply and draws 2.2mA of quiescent supply current per amplifier at VDD = 3V while featuring ultra low distortion of 0.0002% THD+N as well as low input voltage noise density of 4.5nV/√Hz and low input current-noise density of 0.5fA/√Hz. This feature makes the device an ideal choice for applications that require low distortion and/or low noise. It is used in ADC buffers, DAC output amplifiers, low noise microphone/preamplifiers, digital scales and strain gauges/sensor amplifiers.
- Supply voltage range from ±1.35V to ±2.75V, 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Input common mode voltage range includes ground
- Rail to rail output swings with 1Kohm load
- Slew rate of 10V/μs at AV = +1V/V and full power bandwidth of 1.25MHz at AV = +5V/V
- Excellent DC characteristics, input offset voltage of 70µV at TA = +25°C
- Input bias current of 1pA
- Large signal voltage gain of 120dB (RL = 10Kohm to VDD/2, VOUT = 100mV to (VDD - 125mV))
- CMRR of 115dB at TA = +25°C ((VSS - 0.2V) ≤ VCM ≤ (VDD -1.6V)) and PSRR of 120dB at VDD=2.7V to 5.5V
- Input offset current of ±1pA and internally compensated gain of +5V/V
Applications
Signal Processing, Sensing & Instrumentation, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
10V/µs
± 1.35V to ± 2.75V, 2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
42MHz
10V/µs
42MHz
± 1.35V to ± 2.75V, 2.7V to 5.5V
NSOIC
General Purpose
70µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
