
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 3000+ | $1.700 |
| 6000+ | $1.670 |
| 12000+ | $1.640 |
| 18000+ | $1.600 |
| 30000+ | $1.570 |
Product Information
Product Overview
The MAX4486ASA+ is a high speed, low cost, rail to rail dual operational amplifier (op amp) in 8 pin NSOIC package. The device operates from single 2.7V to 5.5V power supply. It is unity gain stable with 7MHz gain bandwidth product and capable of driving an external 2Kohm load with rail to rail output swing. The amplifier is stable with capacitive loads of up to 100pF. The MAX4486 is used in single supply zero crossing detector, instruments and terminals, electronic ignition modules, infrared receivers for remote controls and sensor signal detection.
- Suitable for variety of harsh environments
- Operating temperature range from -40°C to 125°C
- Slew rate of 20V/μs
- Ground sensing inputs
- No phase reversal for overdriven inputs
- 85dB large signal voltage gain with 2Kohm load and 0.01% THD with 2Kohm load
- Supply current of 1.9mA per amplifier (VDD = 2.7V) and 2.2mA (VDD = 5V)
- Input offset voltage of ±0.3mV and input bias current of ±0.1pA
- Input offset current of ±0.1pA
- CMRR of 83dB at VSS ≤ VCM ≤ VDD - 1.3V and PSRR of 85dB at 2.7V ≤ VDD ≤ 5.5V
Applications
Signal Processing, Portable Devices, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
20V/µs
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
0.1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
7MHz
20V/µs
7MHz
2.7V to 5.5V
NSOIC
General Purpose
300µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
