Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4477ASA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4180
Cut Tape73Y4180
Your Part Number
540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.200 |
| 25+ | $2.950 |
| 50+ | $2.800 |
| 100+ | $2.660 |
| 250+ | $2.520 |
| 500+ | $2.440 |
| 1000+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4477ASA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4180
Cut Tape73Y4180
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ3V/µs
Supply Voltage Range± 1.35V to ± 2.75V, 2.7V to 5.5V
Supply Voltage Range± 1.35V to ± 2.75V, 2.7V to 5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage70µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate3V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3V/µs
Supply Voltage Range
± 1.35V to ± 2.75V, 2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
10MHz
Slew Rate
3V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 1.35V to ± 2.75V, 2.7V to 5.5V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
70µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for MAX4477ASA+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
