
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $2.980 |
| 25+ | $2.730 |
| 50+ | $2.610 |
| 100+ | $2.470 |
| 250+ | $2.340 |
| 500+ | $2.270 |
| 1000+ | $2.200 |
Product Information
Product Overview
The MAX4476AUT+T is a low noise, low distortion, wide band, rail to rail operational amplifier (op-amp) in 6 pin SOT-23 package. This single op-amp with 10MHz gain bandwidth operate in single supply and draws 2.2mA of quiescent supply current per amplifier while featuring ultra low distortion of 0.0002% THD+N as well as low input voltage noise density of 4.5nV/√Hz and low input current-noise density of 0.5fA/√Hz. This feature makes the device an ideal choice for applications that require low distortion and/or low noise.
- Supply voltage range is ±1.35V to ±2.75V, 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Input common mode voltage range includes ground
- Rail to rail output swings with a 1Kohm load
- Unity gain stable
- Excellent DC characteristics, input offset voltage is 70µV
- Input bias current is 1pA and large signal voltage gain is 120dB
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3V/µs
± 1.35V to ± 2.75V, 2.7V to 5.5V
6Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
3V/µs
10MHz
± 1.35V to ± 2.75V, 2.7V to 5.5V
SOT-23
General Purpose
70µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
