Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4465EXK+T
Newark Part No.
Re-Reel73Y4167
Cut Tape73Y4167
Your Part Number
Technical Datasheet
2,449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.96 |
| 10+ | $0.69 |
| 25+ | $0.62 |
| 50+ | $0.58 |
| 100+ | $0.55 |
| 250+ | $0.51 |
| 500+ | $0.49 |
| 1000+ | $0.47 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4465EXK+T
Newark Part No.
Re-Reel73Y4167
Cut Tape73Y4167
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.045V/µs
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current2.5nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth200kHz
No. of Amplifiers1 Amplifier
Slew Rate0.045V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.045V/µs
Supply Voltage Range
2.4V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2.5nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
200kHz
Slew Rate
0.045V/µs
Gain Bandwidth Product
200kHz
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability