
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 3000+ | $3.300 |
| 6000+ | $3.230 |
| 12000+ | $3.170 |
| 18000+ | $3.100 |
| 30000+ | $3.040 |
Product Information
Product Overview
The MAX4429CPA+ is a high speed inverting single MOSFET driver in 8 pin DIP package. This driver is designed to translate TTL/CMOS inputs to high voltage/high current outputs. The low 1.5ohm output impedance and 6A peak output current allows MAX4429 to rapidly switch high capacitance power MOSFET and improves efficiency. A 40ns delay time and 25ns rise or fall time (while driving 2500pF at 18V) minimize power losses during MOSFET switching transition. The device interfaces easily with either CMOS or bipolar switch mode controllers because their logic inputs draw under 10μA. The outputs swing to within 25mV of ground or 4.5V to 18V power supply rail. Power supply quiescent current is typically 4.5μA and 450μA for logic input low and high respectively.
- Supply voltage range from 4.5V to 18V
- Operating temperature range from 0°C to 70°C
- TTL and CMOS compatible
- Power supply current of 0.45mA at TA = +25°C, VIN = 3V
- Charge-Pump Voltage Inverters; DC-DC Converters; Motor Controllers; Pin-Diode Drivers; Switching Power Supplies
Applications
Power Management, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side and Low Side
DIP
DIP
Inverting
6A
18V
70°C
40ns
-
No SVHC (04-Feb-2026)
-
MOSFET
8Pins
Through Hole
6A
4.5V
0°C
35ns
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
