
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 3000+ | $5.020 |
| 6000+ | $4.920 |
| 12000+ | $4.820 |
| 18000+ | $4.720 |
| 30000+ | $4.620 |
Product Information
Product Overview
The MAX44285TAUA+ is a dual channel, high precision, high voltage, current sense amplifier in 8 pin µMAX package. This dual channel high side current sense amplifier has precision accuracy specifications of VOS less than 12μV (maximum) and gain error less than 0.1% (maximum). The MAX44285T features an input common mode voltage range from 2.7V to 76V with 80KHz of small signal bandwidth which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. It is typically used in base stations and communication equipment, power management systems, server backplanes, industrial control and automation.
- Gain is 20V/V
- Supply voltage from 2.7V to 5.5V
- Supply current of 1300µA at TA = +25°C
- Power supply rejection ratio of 120dB at 2.7V ≤ VDD ≤ 5.5V
- Input bias current (at VRS+ and VRS-) of 65µA and input offset current of 1100nA
- Common mode rejection ratio of 140dB at 4.5V <lt/> VRS+ <lt/> 76V
- Input offset voltage of ±12µV at TA = +25°C, input sense voltage of 125mV
- Output resistance of 0.1mohm
- Operating temperature range from -40°C to +125°C
- 80KHz signal bandwidth
- Base Stations and Communication Equipment; Industrial Control and Automation; Power Management Systems; Server Backplanes
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
µMAX
-40°C
2.7V
140dB
Surface Mount
-
No SVHC (04-Feb-2026)
2 Amplifier
µMAX
-
80kHz
8Pins
125°C
5.5V
20 V/V
-
MSL 1 - Unlimited
12µV
65µA
80kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
