Print Page
MAX44248ASA+T
Operational Amplifier, Rail to Rail Output, Ultra Precision, 2 Channels, 1 MHz, 0.7 V/µs
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX44248ASA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4125RL Cut Tape73Y4125 |
| Your Part Number | |
| Technical Datasheet |
917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.050 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 25+ | $4.280 |
| 50+ | $4.090 |
| 100+ | $3.900 |
| 250+ | $3.750 |
| 500+ | $3.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX44248ASA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4125RL Cut Tape73Y4125 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.7V/µs |
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 2µV |
| Input Bias Current | 150pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.7V/µs |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.7V/µs |
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 150pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 1MHz |
| Slew Rate | 0.7V/µs |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | ± 1.35V to ± 18V, 2.7V to 36V |
| IC Case / Package | NSOIC |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 2µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Alternatives for MAX44248ASA+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
