Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4402AKA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1644RL
Cut Tape38AC1644
Your Part Number
1,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 25+ | $1.810 |
| 50+ | $1.720 |
| 100+ | $1.620 |
| 250+ | $1.530 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4402AKA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel38AC1644RL
Cut Tape38AC1644
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product800kHz
Slew Rate Typ1V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current0.1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth800kHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
800kHz
Slew Rate
1V/µs
Gain Bandwidth Product
800kHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
