Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4385EEUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4097RL
Cut Tape73Y4097
Your Part Number
954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.150 | $4.15 |
| Total Price | $4.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 25+ | $2.900 |
| 50+ | $2.770 |
| 100+ | $2.630 |
| 250+ | $2.500 |
| 500+ | $2.490 |
| 1000+ | $2.440 |
| 2500+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4385EEUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y4097RL
Cut Tape73Y4097
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product230MHz
Slew Rate Typ450V/µs
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current6.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth230MHz
No. of Amplifiers1 Amplifier
Slew Rate450V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
450V/µs
Supply Voltage Range
4.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6.5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
230MHz
Slew Rate
450V/µs
Gain Bandwidth Product
230MHz
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
