
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $7.290 |
| 25+ | $7.140 |
| 50+ | $6.990 |
| 100+ | $6.840 |
| 250+ | $6.700 |
| 500+ | $6.550 |
Product Information
Product Overview
The MAX4382ESD+ is an ultra small, low cost, 210MHz, single supply op-amp with rail to rail outputs and disable in 14 pin NSOIC package. This op-amp is a unity gain stable device that combines high speed performance, rail to rail outputs and high-impedance disable mode. This device operates from a +4.5V to +11V single supply or from ±2.25V to ±5.5V dual supplies. The common-mode input voltage range extends beyond the negative power supply rail. The MAX4382 require only 5.5mA of quiescent supply current per op-amp while achieving 210MHz -3dB bandwidth, 55MHz 0.1dB gain flatness and a 485V/μs slew rate. This device is an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation.
- Supply voltage range is ±2.25V to ±5.5V, 4.5V to 11V
- Operating temperature range from -40°C to 85°C
- Spurious free dynamic range from -65dBC at 5MHz
- Total harmonic distortion is -63dB at 5MHz
Applications
Signal Processing, Communications & Networking, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3Channels
485V/µs
± 2.25V to ± 5.5V, 4.5V to 11V
14Pins
Rail - Rail Output (RRO)
6.5µA
-40°C
-
MSL 1 - Unlimited
NSOIC
210MHz
485V/µs
210MHz
± 2.25V to ± 5.5V, 4.5V to 11V
NSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
3 Amplifier
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
