MAX4376TAUK+T
Current Sense Amplifier, High Side, Precision, High Side, 1.7 MHz, SOT-23, 5 Pins, -40 °C, 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4376TAUK+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y4081RL Cut Tape73Y4081 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $2.580 |
| 50+ | $2.460 |
| 100+ | $2.330 |
| 250+ | $2.210 |
| 500+ | $2.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4376TAUK+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel73Y4081RL Cut Tape73Y4081 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 1.7MHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 28V |
| CMRR | 90dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | - |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 120µA |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 1.7MHz |
| Automotive Qualification Standard | - |
Product Overview
The MAX4376TAUK+T is a single precision high side current sense amplifier with internal gain of 20V/V in 5 pin SOT-23 package. This device has buffered voltage output that eliminates need for gain setting resistors. It is ideal for applications where current monitoring is critical. The high side current monitoring is useful in battery powered systems because it does not interfere with ground path of battery charger. The input common mode range of 0 to 28V is independent of supply voltage and ensures that current sense feedback remains viable even when connected to a battery pack in deep discharge. The full scale current reading can be set by choosing appropriate voltage gain and external sense resistor. This capability offers high level of integration and flexibility resulting in a simple and compact current sense solution. The MAX4376 is used in current-limited power supplies, fuel gauges in PC, general system/board level current monitoring and power amplifier bias control loops.
- Supply voltage range from 3V to 28V
- Automotive temperature range from -40°C to 125°C
- 1mA supply current per amplifier
- ±0.5% typical full scale accuracy
- Adjustable current sense capability with external sense resistor
- Buffered output voltage with 2mA drive
- Bandwidth of 2MHz (VSENSE = 100mV, gain = +20V/V) and slew rate of 10V/μs
- High accuracy 2V to 28V common mode range, functionally down to 0V and independent of supply voltage
- CMRR of 90dB and PSRR of 90dB
- Input bias current of 120μA at VRS+ ≤ 2V and full scale sense voltage of 150mV
- Automotive; Automotive Current Detect; Battery Chargers; Cell Phones; Current-Limited Power Supplies; Fuel Gauges in PC;
- General-System/Board-Level Current Monitoring; ; Notebook Computers; PA Bias Control; Portable/Battery-Powered Systems;
- Power-Management Systems; Smart Battery Packages
Applications
Signal Processing, Portable Devices, Sensing & Instrumentation, Consumer Electronics, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 3V |
| CMRR | 90dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 1.7MHz |
|---|---|
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 28V |
| Gain | 20 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | - |
| Input Bias Current | 120µA |
| Bandwidth | 1.7MHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
