Print Page
MAX4376HASA+
Current Sense Amplifier, High Side, Precision, High Side, 1.7 MHz, NSOIC, 8 Pins, -40 °C, 125 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4376HASA+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y4078 |
| Your Part Number | |
| Technical Datasheet |
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.390 |
| 100+ | $1.980 |
| 500+ | $1.810 |
| 1000+ | $1.770 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4376HASA+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y4078 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 1.7MHz |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 28V |
| CMRR | 90dB |
| Gain | 100 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | - |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 120µA |
| Amplifier Case Style | NSOIC |
| Bandwidth | 1.7MHz |
| Automotive Qualification Standard | - |
Product Overview
- Automotive; Automotive Current Detect; Battery Chargers; Cell Phones; Current-Limited Power Supplies; Fuel Gauges in PC;
- General-System/Board-Level Current Monitoring; ; Notebook Computers; PA Bias Control; Portable/Battery-Powered Systems;
- Power-Management Systems; Smart Battery Packages
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 3V |
| CMRR | 90dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 1.7MHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 28V |
| Gain | 100 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | - |
| Input Bias Current | 120µA |
| Bandwidth | 1.7MHz |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
