Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4374TESD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4069
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 3000+ | $3.070 |
| 6000+ | $3.010 |
| 12000+ | $2.950 |
| 18000+ | $2.890 |
| 30000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4374TESD+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4069
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product200kHz
IC Case / PackageNSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.7V
Supply Voltage Max28V
CMRR85dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Input Offset Voltage100µV
No. of Amplifiers1 Amplifier
Input Bias Current4µA
Amplifier Case StyleNSOIC
Bandwidth200kHz
Automotive Qualification Standard-
Product Overview
- Input bias current of 2.5μA (VRS+ <gt/> 2V) and input offset voltage of 0.1mV at TA = +25°C
- Common mode rejection of 85dB at VRS+ <gt/> 2V and power supply rejection of 87dB at VRS+ <gt/> 2V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
85dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
NSOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
200kHz
No. of Pins
14Pins
Operating Temperature Max
85°C
Supply Voltage Max
28V
Gain
20 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
100µV
Input Bias Current
4µA
Bandwidth
200kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
