Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4373HESA+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel94AC1696RL Cut Tape94AC1696 |
| Your Part Number | |
| Technical Datasheet |
1,087 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.540 | $5.54 |
| Total Price | $5.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 25+ | $3.900 |
| 50+ | $3.720 |
| 100+ | $3.540 |
| 250+ | $3.400 |
| 500+ | $3.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4373HESA+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel94AC1696RL Cut Tape94AC1696 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 110kHz |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 28V |
| CMRR | 85dB |
| Gain | 100 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 100µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 4µA |
| Amplifier Case Style | NSOIC |
| Bandwidth | 110kHz |
| Automotive Qualification Standard | - |
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.7V |
| CMRR | 85dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 110kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Supply Voltage Max | 28V |
| Gain | 100 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 100µV |
| Input Bias Current | 4µA |
| Bandwidth | 110kHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
