MAX4372HEUK+T
Current Sense Amplifier, High Side, Micropower, High Side, 275 kHz, SOT-23, 5 Pins, -40 °C, 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4372HEUK+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel73Y4056RL Cut Tape73Y4056 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.610 | $4.61 |
| Total Price | $4.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 25+ | $3.220 |
| 50+ | $3.070 |
| 100+ | $2.920 |
| 250+ | $2.770 |
| 500+ | $2.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4372HEUK+TCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel73Y4056RL Cut Tape73Y4056 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 275kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 28V |
| CMRR | 85dB |
| Gain | 100 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 300µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 2µA |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 275kHz |
| Automotive Qualification Standard | - |
Product Overview
The MAX4372HEUK+T is a low cost, micropower, high side current sense amplifier with voltage output in 5 pin SOT-23 package. The high side current monitoring is especially useful in battery powered systems since it does not interfere with the ground path of the battery charger. The input common mode range of 0 to 28V is independent of the supply voltage and ensures that current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. This device operates from a single supply and consumes only 30μA supply current. It has a voltage output that eliminates the need for gain setting resistors and device offers a high level of integration and flexibility which is ideal for applications where battery/DC current monitoring is critical.
- Supply voltage range is 2.7V to 28V
- Operating temperature range from -40°C to 85°C
- Low cost, compact current sense solution
- Full scale accuracy is 0.18%
- Input offset voltage is 0.3mV
- Low output impedance of 1.5ohm
- Gain of current sense amplifier is 100V/V
- Common mode rejection is 85dB, power supply rejection is 85dB
- 275KHz of -3dB bandwidth at VSENSE = 20mV, gain = 20V/V
- Capacitive load stability is 1000pF
Applications
Sensing & Instrumentation, Signal Processing, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.7V |
| CMRR | 85dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 275kHz |
|---|---|
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| Supply Voltage Max | 28V |
| Gain | 100 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 300µV |
| Input Bias Current | 2µA |
| Bandwidth | 275kHz |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
