MAX4326EUA+
Operational Amplifier, Rail to Rail I/O, 2 Channels, 5 MHz, 2 V/µs, ± 1.2V to ± 3.25V, 2.4V to 6.5V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4326EUA+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73Y4046 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 3000+ | $4.670 |
| 6000+ | $4.090 |
| 12000+ | $3.840 |
| 18000+ | $3.330 |
| 30000+ | $2.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4326EUA+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 73Y4046 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 5MHz |
| Slew Rate Typ | 2V/µs |
| Supply Voltage Range | ± 1.2V to ± 3.25V, 2.4V to 6.5V |
| Supply Voltage Range | ± 1.2V to ± 3.25V, 2.4V to 6.5V |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 1.2mV |
| Input Bias Current | 50nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | µMAX |
| Automotive Qualification Standard | - |
| Bandwidth | 5MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 2V/µs |
Product Overview
The MAX4326EUA+ is a dual, low cost, low power, rail to rail I/O op-amp in 8 pin µMAX package. The operational amplifier combines wide bandwidth and excellent DC accuracy with rail to rail operation at the inputs and outputs. These Unity gain-stable amplifiers are capable of driving 250 ohm loads and have a 5MHz gain-bandwidth product. With their rail to rail input common mode range and output swing, these amplifiers are ideal for low voltage, single supply operation. In addition, low offset voltage and high speed make them the ideal signal conditioning stages for precision, low voltage data acquisition systems. Typical applications include data acquisition systems, RSSI systems, signal conditioning and PA biasing.
- Supply voltage range is ±1.2V to ±3.25V, 2.4V to 6.5V
- Operating temperature range from -40°C to 85°C
- Rail to rail input common mode voltage range
- Rail to rail output voltage swing
- Quiescent current per amplifier is 650μA
- Offset voltage is 700μV
- No phase reversal for overdriven inputs
- Unity gain stable for capacitive loads up to 500pF
- Power supply rejection ratio is 100dB and common mode rejection ratio is 91dB
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 2V/µs |
| Supply Voltage Range | ± 1.2V to ± 3.25V, 2.4V to 6.5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 50nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | µMAX |
| Bandwidth | 5MHz |
| Slew Rate | 2V/µs |
| Gain Bandwidth Product | 5MHz |
|---|---|
| Supply Voltage Range | ± 1.2V to ± 3.25V, 2.4V to 6.5V |
| IC Case / Package | µMAX |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1.2mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Alternatives for MAX4326EUA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
