MAX4313ESA+
Video Amplifier, Multiplexer Amplifiers, Video Amplifier, 1 Amplifiers, 150 MHz, 540 V/µs, -40 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4313ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4037 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $7.620 |
| 25+ | $7.100 |
| 50+ | $6.810 |
| 100+ | $6.520 |
| 250+ | $6.390 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4313ESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4037 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 150MHz |
| Slew Rate | 540V/µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Current | 95mA |
| Supply Voltage Range | ± 2V to ± 5.25V, 4V to 10.5V |
| Amplifier Case Style | NSOIC |
| Supply Voltage Range | ± 2V to ± 5.25V, 4V to 10.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Output | Rail to Rail |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4313ESA+ is a high speed, low power video multiplexer amplifier in 8 pin NSOIC package. This single supply multichannel amplifier combines high speed operation, low glitch switching and excellent video specifications. It integrates two channel multiplexer with +2V/V fixed gain amplifier and it has 40ns channel switching time and low 10mVp-p switching transients makes it ideal for video switching applications. It has -3dB bandwidth of 150MHz, slew rate up to 540V/µs and it is ideally suited for driving back terminated cables.
- Supply voltage range from ±2V to ±5.25V, 4V to 10.5V
- Operating temperature range from -40°C to 85°C
- Amplifier gain is +2
- Rail to rail output drives 150 ohm to within 730mV of the rails
- Input common mode range includes negative rail
- Differential gain/phase error is 0.06%/0.08°
- Quiescent supply current is as low as 6.1mA
- Low power shutdown mode reduces supply current to 560µA & places outputs in high impedance state
Applications
Signal Processing, Imaging, Video & Vision, Medical, Multimedia
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 150MHz |
| Operating Temperature Min | -40°C |
| Output Current | 95mA |
| Amplifier Case Style | NSOIC |
| IC Case / Package | NSOIC |
| Amplifier Output | Rail to Rail |
| MSL | MSL 1 - Unlimited |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | 540V/µs |
| Operating Temperature Max | 85°C |
| Supply Voltage Range | ± 2V to ± 5.25V, 4V to 10.5V |
| Supply Voltage Range | ± 2V to ± 5.25V, 4V to 10.5V |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
