New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Video Amplifiers & Buffers
                                                                                                    Print Page

                                                                                                    MAX4312ESE+

                                                                                                    Video Amplifier, Multiplexer Amplifiers, Video Amplifier, 1 Amplifiers, 265 MHz, 345 V/µs, -40 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4312ESE+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4312ESE+
                                                                                                    Newark Part No.73Y4036
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    60 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.970
                                                                                                    10+$15.110
                                                                                                    25+$14.330
                                                                                                    50+$13.550
                                                                                                    100+$13.070
                                                                                                    250+$12.570
                                                                                                    500+$12.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4312ESE+
                                                                                                    Newark Part No.73Y4036
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeVideo Amplifier
                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Gain Bandwidth265MHz
                                                                                                    Slew Rate345V/µs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Current95mA
                                                                                                    Supply Voltage Range± 2V to ± 5.25V, 4V to 10.5V
                                                                                                    Supply Voltage Range± 2V to ± 5.25V, 4V to 10.5V
                                                                                                    Amplifier Case StyleNSOIC
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    Amplifier OutputRail to Rail
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX4312ESE+ is a high speed, low power video multiplexer amplifier in 16 pin NSOIC package. This single supply multichannel amplifier combines high speed operation, low glitch switching and excellent video specifications. This device integrates 8 channel multiplexer with an adjustable gain amplifier optimized for unity gain stability. The 40ns channel switching time and low 10mVp-p switching transients makes it ideal for video switching applications. It has -3dB bandwidth of 265MHz, slew rate up to 460V/µs and it is ideally suitable for driving back terminated cables.

                                                                                                    • Supply voltage range from ±2V to ±5.25V, 4V to 10.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Amplifier gain is ≥ +1
                                                                                                    • Rail to rail output drives 150 ohm to within 730mV of the rails
                                                                                                    • Input common mode range includes negative rail
                                                                                                    • Differential gain/phase error is 0.06%/0.08°
                                                                                                    • Quiescent supply current is as low as 7.4mA
                                                                                                    • Low power shutdown mode reduces supply current to 560µA & places outputs in high impedance state

                                                                                                    Applications

                                                                                                    Signal Processing, Imaging, Video & Vision, Medical, Multimedia

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Video Amplifier

                                                                                                    Gain Bandwidth

                                                                                                    265MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Current

                                                                                                    95mA

                                                                                                    Supply Voltage Range

                                                                                                    ± 2V to ± 5.25V, 4V to 10.5V

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Amplifier Output

                                                                                                    Rail to Rail

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Slew Rate

                                                                                                    345V/µs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Range

                                                                                                    ± 2V to ± 5.25V, 4V to 10.5V

                                                                                                    Amplifier Case Style

                                                                                                    NSOIC

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.