Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4271ESA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH0942RL
Cut Tape69AH0942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.720 | $8.72 |
| Total Price | $8.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 25+ | $7.180 |
| 50+ | $7.080 |
| 100+ | $6.970 |
| 250+ | $6.740 |
| 500+ | $6.610 |
| 1000+ | $6.450 |
| 2500+ | $6.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4271ESA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH0942RL
Cut Tape69AH0942
Technical Datasheet
Controller ApplicationsBase Stations, Network Routers & Switches, RAID, Remote Access Servers
No. of Channels1Channels
Supply Voltage Min2.7V
Input Voltage-
Supply Voltage Max13.2V
IC Case / PackageNSOIC
Controller IC Case StyleNSOIC
No. of Pins8Pins
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Controller Applications
Base Stations, Network Routers & Switches, RAID, Remote Access Servers
Supply Voltage Min
2.7V
Supply Voltage Max
13.2V
Controller IC Case Style
NSOIC
Power Switch
External
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
NSOIC
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
