
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 3000+ | $2.510 |
| 6000+ | $2.460 |
| 12000+ | $2.410 |
| 18000+ | $2.360 |
| 30000+ | $2.310 |
Product Information
Product Overview
The MAX4236AESA+ is a very high precision, 3V/5V rail to rail operational amplifier (op-amp) in 8 pin NSOIC package. The device has an exceptionally low offset voltage and offset voltage temperature coefficient without using any chopper techniques. The MAX4236 has typical large signal, open loop voltage gain of 120dB and ultra low input bias current of 1pA. It is unity gain stable with gain bandwidth product of 1.7MHz and slew rate of 0.3V/μs. The op-amp has shutdown function in which quiescent current is reduced to less than 0.1μA and the amplifier output is forced in to high impedance state. The input common mode range of MAX4236 extends below the negative supply range and output swings rail to rail. This feature make the amplifier ideal for applications with +3V or +5V single power supplies. It is used in strain gauges, piezoelectric sensors, thermocouple amplifiers, battery powered instrumentation, electrochemical sensors and instrumentation amplifiers.
- Supply voltage range from ± 1.2V to ± 2.75V, 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Input offset voltage of ±5μV at VCC = +5V, TA = +25°C
- Input offset voltage temperature coefficient of ±0.6μV/°C at VCC = +5V
- Input offset current of ±1pA
- Rail to rail output swing in to 1Kohm load
- 350μA quiescent current in normal mode at VCC = +5V
- 200pF capacitive load handling capability
- CMRR of 102dB at VCC = +5V, TA = +25°C and PSRR of 120dB at VCC = 2.4V to 5.5V, TA = +25°C
- Ground sensing, input common mode range includes negative rail
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.3V/µs
± 1.2V to ± 2.75V, 2.4V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.7MHz
0.3V/µs
1.7MHz
± 1.2V to ± 2.75V, 2.4V to 5.5V
NSOIC
General Purpose
5µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
