Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4228EUB+
Newark Part No.38AC1635
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4228EUB+
Newark Part No.38AC1635
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers2Amplifiers
Gain Bandwidth1.2GHz
Slew Rate1700V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current80mA
Amplifier Case StyleµMAX
Supply Voltage Range± 2.85V to ± 5.5V
Supply Voltage Range± 2.85V to ± 5.5V
IC Case / PackageµMAX
No. of Pins10Pins
Amplifier OutputOpen Loop
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
1.2GHz
Operating Temperature Min
-40°C
Output Current
80mA
Supply Voltage Range
± 2.85V to ± 5.5V
IC Case / Package
µMAX
Amplifier Output
Open Loop
MSL
MSL 1 - Unlimited
No. of Amplifiers
2Amplifiers
Slew Rate
1700V/µs
Operating Temperature Max
85°C
Amplifier Case Style
µMAX
Supply Voltage Range
± 2.85V to ± 5.5V
No. of Pins
10Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability